Diodes IncorporatedAH1808-W-7Hall Effect Sensors
Hall Effect Sensor 2.5mA Omnipolar 3.3V 3-Pin SC-59 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-59 |
3 | |
Lead Shape | Gull-wing |
This precision engineered AH1808-W-7 Hall effect sensor from Diodes Zetex can be used to detect a magnetic field. This part can handle a current up to 2.5 mA. This device's minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.