Diodes IncorporatedAH1822-FT4G-7Hall Effect Sensors
Hall Effect Sensor Omnipolar 3.3V/5V 6-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
10 | |
8 | |
55 | |
2.5 | |
3.3|5 | |
5.5 | |
16 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 2.1(Max) |
Package Length | 1.6(Max) |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | DFN |
6 | |
Lead Shape | No Lead |