PanasonicAH1882619ATSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.25N Thru-Hole PC Pins Tube
EAR99 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Hinge Lever | |
SPDT | |
0.1@125VAC 30VDC | |
100000 | |
1000000 | |
0.5 | |
Through Hole | |
PC Pins | |
Right Angle | |
-25 | |
85 | |
Tube | |
0.25 |
EDA / CAD Models |