Diodes IncorporatedAH1892-CD4-7Hall Effect Sensors
Hall Effect Sensor 2.5mA Omnipolar 1.8V/2.5V/3.3V 4-Pin WLB T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
-70 | |
10 | |
80 | |
1.6 | |
1.8|2.5|3.3 | |
3.6 | |
13 | |
160 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 0.71 |
Package Length | 0.71 |
PCB changed | 4 |
Supplier Package | WLB |
4 | |
Lead Shape | Ball |
This precision engineered AH1892-CD4-7 Hall effect sensor from Diodes Zetex can be used to detect a magnetic field. This device's minimum operating supply voltage of 1.6 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.