Diodes IncorporatedAH1893-Z-7Hall Effect Sensors
Hall Effect Sensor 3mA Omnipolar 1.8V/2.5V/3.3V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
45 | |
10 | |
58 | |
3 | |
1.6 | |
1.8|2.5|3.3 | |
3.6 | |
13 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |