Diodes IncorporatedAH1894-Z-7Hall Effect Sensors
Hall Effect Sensor 3.5mA Omnipolar 1.8V/2.5V/3.3V 5-Pin SOT-553 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
110 | |
10 | |
130 | |
3.5 | |
1.6 | |
1.8|2.5|3.3 | |
3.6 | |
13 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-553 |
5 | |
Lead Shape | Flat |
Implement this AH1894-Z-7 Hall effect sensor from Diodes Zetex into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 3.5 mA. This device has a minimum operating supply voltage of 1.6 V and a maximum of 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.