Diodes IncorporatedAH1902-FA-7Hall Effect Sensors
Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V 4-Pin X1-DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
-38 | |
10 | |
48 | |
1.6 | |
1.8|2.5|3.3 | |
3.6 | |
13 | |
230 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 1.6 |
Package Length | 1.2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | X1-DFN EP |
4 | |
Lead Shape | No Lead |
By using it to detect a magnetic field, this AH1902-FA-7 Hall effect sensor from Diodes Zetex can then act as a proximity switch, speed detector, or current sensor. This device's minimum operating supply voltage of 1.6 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.