Diodes IncorporatedAH3282Q-P-BHall Effect Sensors
Hall Effect Sensor Unipolar 12V Automotive AEC-Q100 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Unipolar | |
-45 | |
45 | |
0.3 | |
2.7 | |
12 | |
27 | |
6900 | |
-40 | |
150 | |
Automotive | |
Bulk | |
Mounting | Through Hole |
Package Height | 3 mm |
Package Width | 1.5 mm |
Package Length | 4.1 mm |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |