Diodes IncorporatedAH3364Q-P-BHall Effect Sensors
Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SIP Bulk Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Yes |
Unipolar | |
IC | |
40 | |
20 | |
100 | |
0.1 | |
60 | |
3 | |
12|15|18|24|3.3|5|9 | |
28 | |
4000 | |
550 | |
-40 | |
150 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.5 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |