Diodes IncorporatedAH337-PL-BHall Effect Sensors
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SIP Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
30 | |
60 | |
150 | |
25 | |
4.2 | |
5|9|12|15|18|24 | |
28 | |
4000 | |
550 | |
-40 | |
125 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.2(Max) mm |
Package Width | 1.6(Max) mm |
Package Length | 4.3(Max) mm |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |