Diodes IncorporatedAH3377-SA-7Hall Effect Sensors
Hall Effect Sensor 60mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
70 | |
25 | |
140 | |
0.1 | |
60 | |
3 | |
12|15|18|24|3.3|5|9 | |
28 | |
4000 | |
230 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |