Diodes IncorporatedAH3775-SA-7Hall Effect Sensors
Hall Effect Sensor 60mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Implement this AH3775-SA-7 Hall effect sensor from Diodes Zetex into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 60 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 28 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.