EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Magnetic Type | Latch |
Minimum Magnetic Sensor Release Point (Gs) | -30 |
Typical Magnetic Sensor Hysteresis (Gs) | 20 |
Maximum Magnetic Sensor Operating Point (Gs) | 30 |
Typical Output Fall Time (us) | 0.2 |
Maximum Output Current (mA) | 50 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
Maximum Operating Supply Voltage (V) | 27 |
Maximum Supply Current (uA) | 7000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-25 |
Pin Count | 5 |