Diodes IncorporatedAH3967-WT-7Hall Effect Sensors
Hall Effect Sensor 50mA Latch 3.3V/5V/9V/12V/15V/18V/24V 5-Pin TSOT-25 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Latch | |
-100 | |
150 | |
100 | |
0.2 | |
50 | |
2.7 | |
3.3|5|9|12|15|18|24 | |
27 | |
7000 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-25 |
5 |