Diodes IncorporatedAH49EZ3-G1Hall Effect Sensors
Hall Effect Sensor 10mA 3.3V/5V 3-Pin TO-92S Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IC | |
10 | |
3 | |
3.3|5 | |
6.5 | |
4500 | |
-40 | |
85 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.1(Max) |
Package Width | 1.62(Max) |
Package Length | 4.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92S |
3 | |
Lead Shape | Through Hole |
If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this AH49EZ3-G1 Hall effect sensor from Diodes Zetex. This part can handle a current up to 10 mA. This device's minimum operating supply voltage of 3 V, while its maximum is 6.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely.