Diodes IncorporatedAH9251-P-BHall Effect Sensors
Hall Effect Sensor 2mA Omnipolar 3V 3-Pin TO-92S Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
-40 | |
10 | |
40 | |
2 | |
2.5 | |
3 | |
5.5 | |
6000 | |
230 | |
-40 | |
85 | |
Bulk | |
Mounting | Through Hole |
Package Height | 3.31(Max) |
Package Width | 1.62(Max) |
Package Length | 4.15(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92S |
3 | |
Lead Shape | Through Hole |
This precision engineered AH9251-P-B Hall effect sensor from Diodes Zetex operates as an analog transducer to directly return a voltage. This part can handle a current up to 10 mA.