Artesyn Embedded PowerAIF50B300N-LDC to DC Converter and Switching Regulator Module
Module DC-DC 300VIN 1-OUT 12V 50A 600W 22-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
1 | |
250 | |
300 | |
420 | |
12 | |
50 | |
600 | |
DC/DC | |
No | |
0.2%(Typ) | |
0.2%(Typ) | |
90(Typ) | |
Negative | |
-20 | |
100 | |
Fixed | |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 61 |
Package Length | 116.8 |
PCB changed | 22 |
22 |
Provide the ability to switch between voltages by using this step down AIF50B300N-L DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -20 °C and a maximum of 100 °C.