Amphenol AIT2-18-1P0-072 Connector Circular
Conn Circular PIN 10 POS ST Box Mount 10 Terminal 1 Port
Product Technical Specifications
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
MIL-DTL-5015 | |
Circular | |
RCP | |
Box Mount | |
Straight | |
N | |
1 | |
10 | |
10 | |
PIN | |
18-1 | |
0-26 | |
Yes | |
Copper Alloy | |
Silver | |
Aluminum Alloy | |
Zinc Nickel | |
Gray | |
(700VDC|200VAC)|500VAC)/(250VDC | |
-55 | |
125 | |
IP67 | |
Threaded | |
34.1 | |
22.2 | |
25.4 |
