EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPST |
Actuator Style | Curved Rocker |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 16@250VAC |
Inrush Current Rating (A) | 160 |
Dielectric Strength | 2000Vrms |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 50000 |
Actuator Color | Black |
Number of Rows | 2 |
Row Spacing (mm) | 8.75 |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 4 |
Terminal Length (mm) | 10.6 |
Terminal Pitch (mm) | 15 |
Color | Black |
Bezel Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Body Length (mm) | 30 |
Body Depth (mm) | 15 |
Body Height (mm) | 18 |
Product Weight (g) | N/A |
Product Length (mm) | 30 |
Product Depth (mm) | 15 |
Product Height (mm) | 34.3 |
Actuator Depth (mm) | 10 |
Actuator Height (mm) | 5.7 |