EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.60.00.60 |
Automotive | No |
PPAP | No |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 156.25 |
Frequency Stability (ppm) | ±50 |
Frequency Aging (ppm/Year) | ±3 (1st) |
Maximum Symmetry (%) | 55 |
Output Level | HCSL |
Minimum Operating Supply Voltage (V) | 1.71 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 6 |
Pin Count | 6 |