Asahi Kasei Microdevices CorporationAK4384VTDigital to Analog Converters - DACs
DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Audio | |
Delta-Sigma | |
24bit | |
192ksps | |
2 | |
2 | |
Serial (3-Wire) | |
Voltage | |
4.5 | |
5 | |
5.5 | |
Single | |
106dB(Typ) | |
No | |
-40 | |
85 |
AKM Semiconductor brings you their latest AK4384VT DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire). It has a voltage output. This DAC has a resolution of 24bit. This DAC has a temperature range of -40 °C to 85 °C. This device uses a single power supply.