Asahi Kasei Microdevices CorporationAK4385VTDigital to Analog Converters - DACs
DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Converting digital signals to analog signals such as audio or video? This AK4385VT DAC converter provided from AKM Semiconductor will do just that! This device is based on Delta-Sigma architecture. It has a voltage output. This device's digital interface is serial (3-wire). This DAC has a resolution of 24bit. This DAC has a temperature range of -40 °C to 85 °C. This device uses a single power supply.