Asahi Kasei Microdevices CorporationAK4414EQDigital to Analog Converters - DACs
DAC 4-CH Delta-Sigma 32-bit 44-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |
With this AK4414EQ DAC converter from AKM Semiconductor converting analog signals into digital is easy. This device is based on Delta-Sigma architecture. It has a voltage output. This device's digital interface is serial. This DAC has a resolution of 32bit. This DAC has a minimum operating temperature of -10 °C and a maximum of 70 °C. This device uses analog and digital power.