Asahi Kasei Microdevices CorporationAK4556VTAudio CODECs
General Purpose Audio Codec 2ADC / 2DAC Ch 20-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
24 | |
192 | |
2.4|2.7 | |
3.3 | |
3.6 | |
Analog|Digital | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 4.4 |
Package Length | 6.5 |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP |
20 | |
Lead Shape | Gull-wing |