Asahi Kasei Microdevices CorporationAK4954AENAudio CODECs
General Purpose Audio Codec 1ADC / 1DAC Ch 32-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
General Purpose | |
32 | |
1ADC / 1DAC | |
1 | |
1 | |
1 | |
2 | |
Serial (I2C) | |
1.6|2.5 | |
1.8|3.3 | |
1.98|3.5 | |
Analog|Digital | |
900 | |
-30 | |
85 | |
Mounting | Surface Mount |
Package Width | 4 |
Package Length | 4 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
32 | |
Lead Shape | No Lead |