Asahi Kasei Microdevices CorporationAK5381VTAnalog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin TSSOP
Compliant | |
EAR99 | |
Unconfirmed | |
8542330001 |
Before converting analog signals into digital data that a computer can read, this AK5381VT ADC from AKM Semiconductor uses a transducer to convert real world physical signals into analog electrical signals. It has a single-ended input signal. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 3 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.