Asahi Kasei Microdevices CorporationAK5383VSAnalog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 108ksps 24-bit Serial 28-Pin SOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 |
A must-have for data processing uses, this AK5383VS ADC made by AKM Semiconductor will translate analog electrical signals. Its maximum power dissipation is 8 mW. This device is based on Micro D-Subminiature architecture. This device's digital interface is 25. This ADC has a resolution of 25. This ADC has an input voltage of 13.97. It has a minimum dual supply voltage of RCP V. This ADC has a temperature range of -55 °C to 150 °C.