Asahi Kasei Microdevices CorporationAK5384VFAnalog to Digital Converters - ADCs
4-Channel Quad ADC Delta-Sigma 96ksps 24-bit Serial 28-Pin VSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Audio | |
Delta-Sigma | |
24bit | |
4 | |
4 | |
96ksps | |
Serial | |
Voltage | |
Differential | |
Analog and Digital | |
±2.9Vp-p | |
4.75 | |
5 | |
5.25 | |
107dB(Typ) | |
No | |
No | |
Yes | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 5.6 |
Package Length | 9.8 |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | VSOP |
28 |
Converting digital signals from analog is easy with AKM Semiconductor's AK5384VF ADC. This device's digital interface is serial. This device is based on Delta-Sigma architecture. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.9 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.