Asahi Kasei Microdevices CorporationAK5386VTAnalog to Digital Converters - ADCs
2-Channel Dual ADC Pipelined 192ksps 24-bit Serial 16-Pin TSSOP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | Yes |
Audio | |
Pipelined | |
24bit | |
2 | |
2 | |
192ksps | |
Serial | |
Voltage | |
Single-Ended | |
Internal | |
Analog and Digital | |
3Vp-p | |
4.5 | |
5 | |
5.5 | |
110dB(Typ) | |
No | |
Yes | |
Yes | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
Easily perform calculations on real world physical signals such as light and temperature by using this AK5386VT ADC from AKM Semiconductor to convert those analog signals into digital data that a computer can read. It has a single-ended input signal. This device is based on Pipelined architecture. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of 3 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.