Asahi Kasei Microdevices CorporationAK5397EQAnalog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 768ksps 32-bit Serial 44-Pin LQFP
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 44 |
Standard Package Name | QFP |
Supplier Package | LQFP |
44 | |
Lead Shape | Gull-wing |
Need to process and covert your analog signals into digital data? This AK5397EQ ADC from AKM Semiconductor does just that! It has a differential input signal. This device's digital interface is serial. This device is based on Delta-Sigma architecture. This ADC has a resolution of 32bit. This ADC has an input voltage of ±2.8 Vp-p. This ADC has a minimum operating temperature of -10 °C and a maximum of 70 °C.