Asahi Kasei Microdevices CorporationAK5554VNAnalog to Digital Converters - ADCs
4-Channel Quad ADC Delta-Sigma 768ksps 32-bit Serial 48-Pin QFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Audio | |
Delta-Sigma | |
32bit | |
4 | |
4 | |
768ksps | |
Serial | |
Voltage | |
Differential | |
External | |
Bipolar | |
Analog and Digital | |
±2.9Vp-p | |
4.5 | |
5 | |
5.5 | |
121dB(Typ) | |
No | |
No | |
Yes | |
-40 | |
105 | |
Mounting | Surface Mount |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |