Asahi Kasei Microdevices CorporationAK5703ENAnalog to Digital Converters - ADCs
4-Channel Dual ADC 24-bit Serial 28-Pin QFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Audio | |
24bit | |
2 | |
4 | |
Serial | |
Voltage | |
Differential|Single-Ended | |
Analog and Digital | |
0.057Vp-p/1.8Vp-p | |
2.4 | |
3 | |
3.6 | |
96dB(Typ) | |
No | |
Yes | |
Yes | |
-30 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |
This AK5703EN ADC from AKM Semiconductor uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a single-ended and differential input signal. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of 0.057 Vp-p/1.8Vp-p. This ADC has a minimum operating temperature of -30 °C and a maximum of 85 °C.