Asahi Kasei Microdevices CorporationAK9754AEAmbient Light Sensors
Light to Digital Ambient Light Sensor Digital 3.3V 8-Pin USON EP
Compliant | |
EAR99 | |
Obsolete | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
Light to Digital | |
300 | |
300 | |
Serial (I2C) | |
Digital | |
0.4(Max) | |
1.71 | |
3.3 | |
3.63 | |
-30 | |
85 | |
No | |
Mounting | Surface Mount |
Package Height | 0.6 |
Package Width | 2.2 |
Package Length | 2.2 |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | USON EP |
8 |