Assmann WSW components, IncAKSCT/G BLACKConnector Jumpers and Shunts
Conn Jumper F 2 POS 2.54mm ST
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
The AKSCT/G BLACK connector, developed by Assmann WSW Components, can help you connect different electronic components in parallel or series, depending on your circuit's requirements. This F connector has 2 contacts that are plated with gold. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This product is 5 mm long, 6.5 mm tall and 2.54 mm deep.