Assmann WSW components, IncAKSPT/G BLUEConnector Jumpers and Shunts

Conn Jumper F 2 POS 2.54mm ST

Optimize any design by easily being able to put components in parallel or shorting them by implementing this AKSPT/G BLUE connector from Assmann WSW Components. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2.54 mm. It has a female type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 5.97 mm tall. AKSPT/G BLUE is housed in blue polybutylene terephthalate. This terminal block jumper has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.1004
    1. 2000+$0.1004
    2. 20000+$0.0994
    3. 40000+$0.0984