Assmann WSW components, IncAKSPT/G GREYConnector Jumpers and Shunts

Conn Jumper F 2 POS 2.54mm ST

Optimization is important when designing electronic circuits. Assmann WSW Components' AKSPT/G GREY connector helps you to arrange electronic components in different configurations. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. It has a female type gender. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A. AKSPT/G GREY is housed in gray polybutylene terephthalate. This product is 5.97 mm tall. This terminal block jumper has an operating temperature of -40 to 105 °C.

14,000 parts: Ships in 2 days

    Total$93.00Price for 2000

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2235+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 14,000 parts
      • Price: $0.0465