EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Unknown |
PPAP | Unknown |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 7 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3553 |
Sensitivity Index Range (K) | 3400 to 3600 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 204 |
Resistance @ 25C (Ohm) | 3000 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±10 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
Maximum Power Rating (W) | 3m |
Application | Automotive|HVAC |
Body Material | Glass |
Packaging | Bulk |
Product Diameter (mm) | 1.9 |
Product Length (mm) | 3.93 |
Construction | Axial |
Mounting | Through Hole |