Assmann WSW components, IncAL 45Connector Contact

Contact PIN Solder ST Thru-Hole

This AL 45 connector contact from Assmann WSW Components is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 6 mm long, 1.5 mm tall and 1.5 mm deep. This connector contact has an operating temperature range of -40 °C to 105 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.