Diodes IncorporatedAL5809-100QP1-7Current Regulator Diodes
Diode Current Reg. 80V 105mA 1530mW 2-Pin PowerDI 123 T/R Automotive AEC-Q100
AL5809Q is a pre-configured constant current LED driver that is ideal for automotive lighting applications. This two-pin driver solution boasts a temperature stability of 20ppm/°C and +/- 5% current accuracy, making this LED driver especially useful in varying temperature environments such as outside of the car. This driver comes in varying output current versions, eliminating the need for current setting resistors and reducing part number count. This specific version, AL5809-100QP1-7, is pre-configured for 100mA.
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.78 |
Package Length | 2.8 |
PCB changed | 2 |
Supplier Package | PowerDI 123 |
2 |