Diodes IncorporatedAL5809-50S1-7LED Drivers
LED Driver 150000uA Supply Current 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2 | |
2.5 | |
60 | |
12|15|18|24|3.3|5|9 | |
60(Max) | |
150000 | |
52.5 | |
1240 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.55 |
Package Length | 2.65 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |