Diodes IncorporatedAL6562AS-13LED Drivers
LED Driver 5000uA Supply Current 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AC/DC | |
10.3 | |
22 | |
12|15|18 | |
5000 | |
600 | |
650 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 | |
Lead Shape | Gull-wing |