EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Input/Output Type | DC/DC |
Minimum Operating Supply Voltage (V) | 20 |
Maximum Operating Supply Voltage (V) | 500 |
Typical Operating Supply Voltage (V) | 24 |
Maximum Output Current (mA) | 400 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 4 |
Package Length | 6 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | UDFN EP |
Pin Count | 12 |
Lead Shape | No Lead |