Artesyn Embedded PowerALD18F48-SLDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 18A 60W 8-Pin SMD Module
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
36 | |
48 | |
75 | |
3.3 | |
18 | |
60 | |
1500VDC | |
DC/DC | |
Yes | |
0.1%Vo | |
0.1%Vo | |
90(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Surface Mount |
Package Width | 22.9 |
Package Length | 33 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
8 |