AbraconALFT-03A-11Common Mode Chokes - CMCs
Common Mode Chokes Dual 2100uH 1kHz 1.5A 0.6Ohm DCR Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Common Mode Chokes Dual 2100uH 1kHz 1.5A 0.6Ohm DCR Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |