EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Signal Line/Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 5500u(Min) |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 1 |
Maximum DC Resistance (Ohm) | 0.75 |
Minimum Insulation Resistance (Ohm) | 100M |
Voltage Rating | 250V |
Withstand Voltage | 2kVrms |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Maximum Product Length (mm) | 23.9 |
Maximum Product Depth (mm) | 18 |
Maximum Product Height (mm) | 21.6 |