EVERLIGHT Electronics Co., LtdALS-PDIC17-55C/TR8Ambient Light Sensors
Ambient Light Sensor Photodetector 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
1.8 | |
0.1(Max) | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
EDA / CAD Models |