EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.20 |
Automotive | Unknown |
Type | Switching |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Output Current (A) | 12 |
Output Power (W) | 40 |
Minimum AC Input Voltage (V) | 90 |
Typical AC Input Voltage (V) | 110|220 |
Maximum AC Input Voltage (V) | 260 |
Minimum DC Input Voltage (V) | 120 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 1% |
Load Regulation | 2% |
Maximum Input Current (A) | 1.8 |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±10 |
Efficiency (%) | 70(Typ) |
Configurable | No |
Input Connector Type | Pin Terminal Block |
Output Connector Type | Pin Terminal Block |
Power Indicator | No |
Ripple & Noise | 100mV |
Medical | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Packaging | Carton |
Product Weight (g) | 350 |
Mounting | Screw |
Package Height | 42 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 8 |
Pin Count | 8 |