50% Off
VishayALSR03500R0JE12Resistor Fixed Single-Through Hole
Res Wirewound 500 Ohm 5% 3W ±30ppm/°C Silicone AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
500 | |
5% | |
3 | |
Wirewound | |
-65 | |
250 | |
±30 | |
25 to 250 | |
No | |
No | |
Silicone | |
Axial | |
2 | |
Not Formed | |
Bulk | |
Cylindrical | |
4.57 | |
12.7 | |
0.68 | |
0.81 | |
38.1 | |
Through Hole |
EDA / CAD Models |