EU RoHS | Compliant |
ECCN (US) | 5A002a.1. |
Part Status | LTB |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 40 |
Package Length | 40 |
PCB changed | 481 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 481 |
Lead Shape | Ball |
This part has an operating temperature range of 0 °C to 85 °C.