ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | 10 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Diode Capacitance (pF) | 1 |
Supplier Temperature Grade | 0.98 |
Maximum RMS Reverse Voltage (V) | 150 |
Diameter | 2.4 |
Mounting | Through Hole |
Package Length | 2.9 |
PCB changed | 2 |
Pin Count | 2 |
Lead Shape | Through Hole |